LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8299/TR product image
Images for reference only

VISHAY M39003/01-8299/TR

Manufacturer
MPN
M39003/01-8299/TR
LCSC Part #
C1972114
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
12uF ±5% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-8299/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 116.1446$ 116.14
200+$ 44.9474$ 8989.48
500+$ 43.3669$ 21683.45
1,000+$ 42.5875$ 42587.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance12uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece