LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6035/TR product image
Images for reference only

VISHAY M39003/01-6035/TR

Manufacturer
MPN
M39003/01-6035/TR
LCSC Part #
C1972075
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6035/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.1377$ 20.14
200+$ 7.793$ 1558.60
500+$ 7.5198$ 3759.90
1,000+$ 7.384$ 7384.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece