LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3045/TR product image
Images for reference only

VISHAY M39003/03-3045/TR

Manufacturer
MPN
M39003/03-3045/TR
LCSC Part #
C1972059
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-3045/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.6294$ 53.63
200+$ 20.7535$ 4150.70
500+$ 20.025$ 10012.50
1,000+$ 19.6639$ 19663.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece