LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2899/TR product image
Images for reference only

VISHAY M39003/01-2899/TR

Manufacturer
MPN
M39003/01-2899/TR
LCSC Part #
C1972047
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±20% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2899/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.076$ 20.08
200+$ 7.7699$ 1553.98
500+$ 7.4967$ 3748.35
1,000+$ 7.3624$ 7362.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece