LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6333/TR product image
Images for reference only

VISHAY M39003/01-6333/TR

Manufacturer
MPN
M39003/01-6333/TR
LCSC Part #
C1972033
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
39nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6333/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 118.0616$ 118.06
200+$ 45.6883$ 9137.66
500+$ 44.0831$ 22041.55
1,000+$ 43.2897$ 43289.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance39nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece