LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8376/TR product image
Images for reference only

VISHAY M39003/01-8376/TRRoHS

Manufacturer
MPN
M39003/01-8376/TR
LCSC Part #
C1971996
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8376/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.2314$ 63.23
200+$ 24.4702$ 4894.04
500+$ 23.6105$ 11805.25
1,000+$ 23.1861$ 23186.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece