LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4043/TR product image
Images for reference only

VISHAY M39003/03-4043/TR

Manufacturer
MPN
M39003/03-4043/TR
LCSC Part #
C1971992
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-4043/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 83.6839$ 83.68
200+$ 32.3851$ 6477.02
500+$ 31.2476$ 15623.80
1,000+$ 30.6842$ 30684.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece