LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6393/TR product image
Images for reference only

VISHAY M39003/01-6393/TR

Manufacturer
MPN
M39003/01-6393/TR
LCSC Part #
C1971952
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
3.9uF ±10% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6393/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.5254$ 86.53
200+$ 33.4841$ 6696.82
500+$ 32.308$ 16154.00
1,000+$ 31.7261$ 31726.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance3.9uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece