LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0207/TR product image
Images for reference only

VISHAY M39003/09-0207/TR

Manufacturer
MPN
M39003/09-0207/TR
LCSC Part #
C1971898
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0207/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.1493$ 34.15
200+$ 13.2152$ 2643.04
500+$ 12.7522$ 6376.10
1,000+$ 12.5222$ 12522.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)50mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece