LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0283/TR product image
Images for reference only

VISHAY M39003/03-0283/TR

Manufacturer
MPN
M39003/03-0283/TR
LCSC Part #
C1971881
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0283/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.2288$ 20.23
200+$ 7.8285$ 1565.70
500+$ 7.5538$ 3776.90
1,000+$ 7.418$ 7418.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece