LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4078/TR product image
Images for reference only

VISHAY M39003/09-4078/TR

Manufacturer
MPN
M39003/09-4078/TR
LCSC Part #
C1971874
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-4078/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.8171$ 86.82
200+$ 33.5968$ 6719.36
500+$ 32.416$ 16208.00
1,000+$ 31.8326$ 31832.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece