LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7303/TR product image
Images for reference only

VISHAY M39003/01-7303/TR

Manufacturer
MPN
M39003/01-7303/TR
LCSC Part #
C1971845
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
15uF ±20% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7303/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.2839$ 54.28
200+$ 21.0082$ 4201.64
500+$ 20.2689$ 10134.45
1,000+$ 19.9046$ 19904.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance15uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece