LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 152D157X9020S2T product image
Images for reference only

VISHAY 152D157X9020S2TRoHS

Manufacturer
MPN
152D157X9020S2T
LCSC Part #
C1971836
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 152D157X9020S2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.0619$ 19.06
200+$ 7.3778$ 1475.56
500+$ 7.1185$ 3559.25
1,000+$ 6.9904$ 6990.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece