LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8115/TR product image
Images for reference only

VISHAY M39003/01-8115/TR

Manufacturer
MPN
M39003/01-8115/TR
LCSC Part #
C1971796
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-8115/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.4136$ 45.41
200+$ 17.5755$ 3515.10
500+$ 16.9582$ 8479.10
1,000+$ 16.6525$ 16652.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece