LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4032/TR product image
Images for reference only

VISHAY M39003/09-4032/TR

Manufacturer
MPN
M39003/09-4032/TR
LCSC Part #
C1971792
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-4032/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.3929$ 69.39
200+$ 26.8549$ 5370.98
500+$ 25.9103$ 12955.15
1,000+$ 25.4441$ 25444.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)65mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece