LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3028/TR product image
Images for reference only

VISHAY M39003/09-3028/TR

Manufacturer
MPN
M39003/09-3028/TR
LCSC Part #
C1971774
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
120uF ±5% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-3028/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 78.2648$ 78.26
200+$ 30.2876$ 6057.52
500+$ 29.2241$ 14612.05
1,000+$ 28.6978$ 28697.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance120uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)70mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece