LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8293/TR product image
Images for reference only

VISHAY M39003/01-8293/TR

Manufacturer
MPN
M39003/01-8293/TR
LCSC Part #
C1971733
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±20% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-8293/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.241$ 47.24
200+$ 18.2824$ 3656.48
500+$ 17.6404$ 8820.20
1,000+$ 17.3224$ 17322.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece