LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4085/TR product image
Images for reference only

VISHAY M39003/03-4085/TR

Manufacturer
MPN
M39003/03-4085/TR
LCSC Part #
C1971703
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-4085/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 79.9255$ 79.93
200+$ 30.9312$ 6186.24
500+$ 29.843$ 14921.50
1,000+$ 29.3059$ 29305.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece