LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0315/TR product image
Images for reference only

VISHAY M39003/03-0315/TR

Manufacturer
MPN
M39003/03-0315/TR
LCSC Part #
C1971692
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
1mF ±20% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0315/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.9894$ 46.99
200+$ 18.1852$ 3637.04
500+$ 17.5462$ 8773.10
1,000+$ 17.2298$ 17229.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance1000uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece