LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8294/TR product image
Images for reference only

VISHAY M39003/01-8294/TR

Manufacturer
MPN
M39003/01-8294/TR
LCSC Part #
C1971660
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
8.2uF ±5% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-8294/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.8181$ 64.82
200+$ 25.0845$ 5016.90
500+$ 24.2032$ 12101.60
1,000+$ 23.7664$ 23766.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance8.2uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece