LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5556/TR product image
Images for reference only

VISHAY M39003/01-5556/TR

Manufacturer
MPN
M39003/01-5556/TR
LCSC Part #
C1971636
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
3.3uF ±5% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5556/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.8501$ 62.85
200+$ 24.3236$ 4864.72
500+$ 23.4685$ 11734.25
1,000+$ 23.0456$ 23045.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece