LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 550D337X0006S2T product image
Images for reference only

VISHAY 550D337X0006S2TRoHS

Manufacturer
MPN
550D337X0006S2T
LCSC Part #
C1971635
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±20% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 550D337X0006S2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3468$ 15.35
200+$ 5.9393$ 1187.86
500+$ 5.731$ 2865.50
1,000+$ 5.6275$ 5627.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece