LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4002/TR product image
Images for reference only

VISHAY M39003/09-4002/TR

Manufacturer
MPN
M39003/09-4002/TR
LCSC Part #
C1971632
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-4002/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.015$ 61.02
200+$ 23.6121$ 4722.42
500+$ 22.7832$ 11391.60
1,000+$ 22.3726$ 22372.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece