LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0383/TR product image
Images for reference only

VISHAY M39003/09-0383/TR

Manufacturer
MPN
M39003/09-0383/TR
LCSC Part #
C1971627
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±5% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0383/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.816$ 61.82
200+$ 23.9223$ 4784.46
500+$ 23.0826$ 11541.30
1,000+$ 22.6659$ 22665.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)160mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece