LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3063/TR product image
Images for reference only

VISHAY M39003/03-3063/TR

Manufacturer
MPN
M39003/03-3063/TR
LCSC Part #
C1971489
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-3063/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.7857$ 55.79
200+$ 21.5886$ 4317.72
500+$ 20.8292$ 10414.60
1,000+$ 20.4557$ 20455.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece