LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0256/TR product image
Images for reference only

VISHAY M39003/09-0256/TR

Manufacturer
MPN
M39003/09-0256/TR
LCSC Part #
C1971479
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
27uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0256/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.1083$ 47.11
200+$ 18.23$ 3646.00
500+$ 17.5894$ 8794.70
1,000+$ 17.273$ 17273.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance27uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)145mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece