LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7382/TR product image
Images for reference only

VISHAY M39003/01-7382/TR

Manufacturer
MPN
M39003/01-7382/TR
LCSC Part #
C1971468
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7382/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.9572$ 47.96
200+$ 18.5587$ 3711.74
500+$ 17.9074$ 8953.70
1,000+$ 17.5848$ 17584.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece