LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2078/TR product image
Images for reference only

VISHAY M39003/09-2078/TR

Manufacturer
MPN
M39003/09-2078/TR
LCSC Part #
C1971421
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2078/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.0033$ 56.00
200+$ 21.6735$ 4334.70
500+$ 20.911$ 10455.50
1,000+$ 20.5344$ 20534.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)190mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece