LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D473X9125A2TE3 product image
Images for reference only

VISHAY 150D473X9125A2TE3RoHS

Manufacturer
MPN
150D473X9125A2TE3
LCSC Part #
C1971291
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
47nF ±10% 125V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D473X9125A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.7775$ 43.78
200+$ 16.9427$ 3388.54
500+$ 16.3469$ 8173.45
1,000+$ 16.0521$ 16052.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance47nF
Current - Leakage-
Voltage Rating125V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece