LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8373/TR product image
Images for reference only

VISHAY M39003/01-8373/TR

Manufacturer
MPN
M39003/01-8373/TR
LCSC Part #
C1971279
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
820nF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8373/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.0299$ 58.03
200+$ 22.4575$ 4491.50
500+$ 21.6673$ 10833.65
1,000+$ 21.2783$ 21278.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance820nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece