LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0285/TR product image
Images for reference only

VISHAY M39003/03-0285/TR

Manufacturer
MPN
M39003/03-0285/TR
LCSC Part #
C1971254
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0285/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.7139$ 41.71
200+$ 16.1432$ 3228.64
500+$ 15.5752$ 7787.60
1,000+$ 15.2958$ 15295.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece