Images are for reference only
EDA Models

Dersonic CFV3A333JG1H1813A100

Manufacturer
Dersonic
Asian Brands
Mfr. Part #
CFV3A333JG1H1813A100
LCSC Part #
C19712479
Package
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 33nF ±5% 1kV TH
Description
33nF Film Capacitor ±5% 1kV Through Hole P=15mm
Datasheet pdf icon Dersonic CFV3A333JG1H1813A100

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer Dersonic
Package Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Dersonic CFV3A333JG1H1813A100
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 300
Sales Unit Piece
In-Stock: 4,045
4,045 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0981 $ 0.0883 $ 0.44
50+
$ 0.0849 $ 0.0765 $ 3.83
300+
$ 0.0792 $ 0.0713 $ 21.39
600+
$ 0.0721 $ 0.0649 $ 38.94
2,400+
$ 0.0689 $ 0.0621 $ 149.04
5,100+
$ 0.067 $ 0.0603 $ 307.53
Standard Packaging 300/Full Bag
Better price for more quantity?
$