Dersonic CFV3A104JG1H180HF100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFV3A104JG1H180HF100 |
| LCSC Part # | C19712478 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% 1kV TH |
| Description | 100nF Film Capacitor ±5% 1kV Through Hole P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2407 $ 0.2167 | $ 1.08 |
50+ | $ 0.189 $ 0.1701 | $ 8.51 |
200+ | $ 0.1669 $ 0.1503 | $ 30.06 |
400+ | $ 0.1392 $ 0.1253 | $ 50.12 |
2,400+ | $ 0.1269 $ 0.1143 | $ 274.32 |
5,000+ | $ 0.1195 $ 0.1076 | $ 538.00 |
Standard Packaging 200/Full
Bag | ||