Dersonic CFU2J273JD1F100C5A00
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFU2J273JD1F100C5A00 |
| LCSC Part # | C19712474 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 27nF ±5% 630V TH |
| Description | 27nF Film Capacitor ±5% 630V Through Hole P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,260
8,260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0532 | $ 0.27 |
50+ | $ 0.0467 | $ 2.34 |
150+ | $ 0.0435 | $ 6.53 |
1,000+ | $ 0.0411 | $ 41.10 |
2,000+ | $ 0.0391 | $ 78.20 |
5,000+ | $ 0.0382 | $ 191.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$