Dersonic CFA2A152JC44F50A1CY0
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFA2A152JC44F50A1CY0 |
| LCSC Part # | C19712378 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP FILM 1.5nF ±5% 100V TH |
| Description | 1.5nF ±5% 100V Film Capacitor Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,950 
2,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0108 $ 0.0087 | $ 0.44 |
500+ | $ 0.0085 $ 0.0068 | $ 3.40 |
2,000+ | $ 0.0073 $ 0.0059 | $ 11.80 |
5,000+ | $ 0.0065 $ 0.0052 | $ 26.00 |
25,000+ | $ 0.0059 $ 0.0048 | $ 120.00 |
50,000+ | $ 0.0055 $ 0.0044 | $ 220.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$