LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6016/TR product image
Images for reference only

VISHAY M39003/01-6016/TR

Manufacturer
MPN
M39003/01-6016/TR
LCSC Part #
C1971234
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±5% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-6016/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.302$ 33.30
200+$ 12.888$ 2577.60
500+$ 12.4358$ 6217.90
1,000+$ 12.212$ 12212.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece