WEIDA MBR20150CT
| Manufacturer | WEIDAAsian Brands |
| MPN | MBR20150CT |
| LCSC Part # | C19712092 |
| Packaging | TO-220B |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V TO-220B |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WEIDA | |
| Packaging | TO-220B | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 5uA@155V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-voltage dual Schottky rectifier for switch-mode power supplies and other power converters. The device is suited for medium-voltage operation, particularly in high-frequency circuits requiring low switching losses and low noise.
Features
AI Translation
- High surge capability
- 150°C operating junction temperature
- Total current 20A (10A per diode branch)
- Guard ring for stress protection
- Available in lead-free package
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2651$ 0.1326 | $ 0.66 |
| 50+ | $ 0.2002$ 0.1001 | $ 5.01 |
| 150+ | $ 0.1767$ 0.0884 | $ 13.26 |
| 500+ | $ 0.1475$ 0.0738 | $ 36.90 |
| 2,500+ | $ 0.1344$ 0.0672 | $ 168.00 |
| 5,000+ | $ 0.1266$ 0.0633 | $ 316.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WEIDA | |
| Packaging | TO-220B | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 5uA@155V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-voltage dual Schottky rectifier for switch-mode power supplies and other power converters. The device is suited for medium-voltage operation, particularly in high-frequency circuits requiring low switching losses and low noise.
Features
AI Translation
- High surge capability
- 150°C operating junction temperature
- Total current 20A (10A per diode branch)
- Guard ring for stress protection
- Available in lead-free package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



