RUILON SMD3216-400N
| Manufacturer | RUILONAsian Brands |
| MPN | SMD3216-400N |
| LCSC Part # | C19712042 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | GDT 400V 500A 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Packaging | 1206 | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Impulse Discharge Current | 500A | |
| Tolerance | ±30% | |
| Width | 1.6mm | |
| Voltage - DC Spark Over (Nom) | 400V;800V | |
| Capacitance | 0.3pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMD3216 series has been especially designed to meet data transmission protection requirements. The optimized design features a high level of protection against fast rising transients usually caused by lightning disturbances. For use in high frequency data lines, the series offers ultra low capacitances and shows only marginally signal losses up to high frequencies. The devices are extremely reliable and are able to withstand high surge currents without destruction.
Features
AI Translation
- Excellent response to fast rising transients
- Stable breakdown voltage
- GHz working frequency
- 8/20μs Impulse current capability: 500A
- Surface Mount package
- Non-Radioactive
- Ultra Low capacitance (<0.3pF) and insertion loss
- Very Small Size(EIA 1206)
- Storage and operational temperature: -40~+90°C
Applications
AI Translation
- Ethernet, PoE, xDSL
- Cable modem, splitters, line cards
- Wireless antenna protection
- CATV equipment
- Switching power supply
In-Stock: 1,595
1,595 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1816 | $ 0.91 |
| 50+ | $ 0.1596 | $ 7.98 |
| 150+ | $ 0.1502 | $ 22.53 |
| 500+ | $ 0.1385 | $ 69.25 |
| 2,000+ | $ 0.1332 | $ 266.40 |
| 4,000+ | $ 0.1301 | $ 520.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



