XCH XCH13N50F
| Manufacturer |
XCH
Asian Brands |
| Mfr. Part # | XCH13N50F |
| LCSC Part # | C19712039 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 13A TO-220F |
| Description | 500V 13A 48W 550mΩ@10V One N-channel TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XCH | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
135 
135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3364 $ 0.2658 | $ 1.33 |
50+ | $ 0.2641 $ 0.2087 | $ 10.44 |
150+ | $ 0.2332 $ 0.1843 | $ 27.65 |
500+ | $ 0.1946 $ 0.1538 | $ 76.90 |
2,500+ | $ 0.1774 $ 0.1402 | $ 350.50 |
5,000+ | $ 0.167 $ 0.1320 | $ 660.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$