LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5337/TR product image
Images for reference only

VISHAY M39003/01-5337/TR

Manufacturer
MPN
M39003/01-5337/TR
LCSC Part #
C1971190
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
82nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5337/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.8785$ 38.88
200+$ 15.0458$ 3009.16
500+$ 14.5179$ 7258.95
1,000+$ 14.2555$ 14255.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance82nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece