Images are for reference only
EDA Models

Cixi Kefa Elec KF2EDGVTM-3.5-2*6P

Manufacturer
Cixi Kefa Elec
Asian Brands
Mfr. Part #
KF2EDGVTM-3.5-2*6P
LCSC Part #
C19711887
Package
Through Hole,P=3.5mm
Customer #
Key Attributes
TERM BLOCK HDR 12POS 3.5mm
Description
300V -40℃~+105℃ 6 10A Green 3.5mm Board Side/Socket - Closed 2 2x6P Screw Straight Pin Through Hole,P=3.5mm Headers, Plugs and Sockets RoHS
Datasheet pdf icon Cixi Kefa Elec KF2EDGVTM-3.5-2*6P
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
Manufacturer Cixi Kefa Elec
Package Through Hole,P=3.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Cixi Kefa Elec KF2EDGVTM-3.5-2*6P
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 50
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 45
45 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.1738 $ 1.17
10+
$ 0.9701 $ 9.70
50+
$ 0.8585 $ 42.93
100+
$ 0.7333 $ 73.33
500+
$ 0.6775 $ 338.75
1,000+
$ 0.6518 $ 651.80
Standard Packaging 50/Full Box
Better price for more quantity?
$