LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IRFR825TRPBF-VB product image
  • IRFR825TRPBF-VB thumbnail 1
  • IRFR825TRPBF-VB thumbnail 2
  • IRFR825TRPBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFR825TRPBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFR825TRPBF-VB
LCSC Part #
C19711333
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 650V 5A TO-252
Datasheetpdf iconVBsemi Elec IRFR825TRPBF-VB
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9352$ 0.7950$ 0.80
10+$ 0.7606$ 0.6466$ 6.47
30+$ 0.6716$ 0.5709$ 17.13
100+$ 0.5859$ 0.4981$ 49.81
500+$ 0.5335$ 0.4535$ 226.75
1,000+$ 0.5065$ 0.4306$ 430.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Drain to Source Voltage650V
Output Capacitance(Coss)75pF
Current - Continuous Drain(Id)5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation205W
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)950mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)320pF
Gate Charge(Qg)15nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low Gate Charge Qg Results in Simple Drive Requirement
  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche Voltage and Current
  • Compliant to RoHS directive 2002/95/EC