VBsemi Elec FQD2N50TF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FQD2N50TF-VB |
| LCSC Part # | C19711318 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | N-Channel 650 V (D-S) MOSFET |
| Datasheet | VBsemi Elec FQD2N50TF-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 2A | |
| Ciss-Input Capacitance | 330pF | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 3.8Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 2A | |
| Ciss-Input Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 3.8Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Gate Charge Qg Results in Simple Drive Requirement
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Compliant to RoHS directive 2002/95/EC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 2A | |
| Ciss-Input Capacitance | 330pF | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 3.8Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 2A | |
| Ciss-Input Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 3.8Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Gate Charge Qg Results in Simple Drive Requirement
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Compliant to RoHS directive 2002/95/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



