LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec IPB80N04S2-04-VB product image
  • IPB80N04S2-04-VB thumbnail 1
  • IPB80N04S2-04-VB thumbnail 2
  • IPB80N04S2-04-VB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VBsemi Elec IPB80N04S2-04-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IPB80N04S2-04-VB
LCSC Part #
C19711200
Packaging
TO-263(D2PAK)
Customer #
Key Attributes
MOSFET N-CH 40V 150A TO-263(D2PAK)
Datasheetpdf iconVBsemi Elec IPB80N04S2-04-VB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-263(D2PAK)
Drain to Source Voltage40V
Output Capacitance(Coss)650pF
Current - Continuous Drain(Id)150A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation312W
Reverse Transfer Capacitance (Crss@Vds)450pF
RDS(on)2.5mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)-
Gate Charge(Qg)120nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4576$ 1.3848$ 1.38
10+$ 1.2051$ 1.1449$ 11.45
50+$ 1.067$ 1.0137$ 50.69
100+$ 0.9098$ 0.8644$ 86.44
500+$ 0.8399$ 0.7980$ 399.00
1,000+$ 0.8098$ 0.7694$ 769.40
Standard Packaging50/Full Tube
Better price for more quantity?
$