LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5493/TR product image
Images for reference only

VISHAY M39003/01-5493/TR

Manufacturer
MPN
M39003/01-5493/TR
LCSC Part #
C1971086
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
18uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5493/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3499$ 15.35
200+$ 5.9409$ 1188.18
500+$ 5.7325$ 2866.25
1,000+$ 5.6291$ 5629.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance18uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece