LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0144/TR product image
Images for reference only

VISHAY M39003/03-0144/TR

Manufacturer
MPN
M39003/03-0144/TR
LCSC Part #
C1970975
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0144/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.9336$ 35.93
200+$ 13.9067$ 2781.34
500+$ 13.4174$ 6708.70
1,000+$ 13.1767$ 13176.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece