LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6379/TR product image
Images for reference only

VISHAY M39003/01-6379/TR

Manufacturer
MPN
M39003/01-6379/TR
LCSC Part #
C1970971
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6379/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.0687$ 41.07
200+$ 15.8932$ 3178.64
500+$ 15.3344$ 7667.20
1,000+$ 15.0597$ 15059.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece