LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6233/TR product image
Images for reference only

VISHAY M39003/01-6233/TR

Manufacturer
MPN
M39003/01-6233/TR
LCSC Part #
C1970967
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±5% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-6233/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.9519$ 34.95
200+$ 13.527$ 2705.40
500+$ 13.0516$ 6525.80
1,000+$ 12.817$ 12817.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece