LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7378/TR product image
Images for reference only

VISHAY M39003/01-7378/TR

Manufacturer
MPN
M39003/01-7378/TR
LCSC Part #
C1970960
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7378/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.4782$ 35.48
200+$ 13.7308$ 2746.16
500+$ 13.2477$ 6623.85
1,000+$ 13.0084$ 13008.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece