LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0271/TR product image
Images for reference only

VISHAY M39003/03-0271/TR

Manufacturer
MPN
M39003/03-0271/TR
LCSC Part #
C1970959
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0271/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.8794$ 16.88
200+$ 6.532$ 1306.40
500+$ 6.3036$ 3151.80
1,000+$ 6.1894$ 6189.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece